
Adjustable synchronous boost DC/DC controller with 550mA output current. Features a 5.25V adjustable output voltage and operates from a 500mV to 5V input range. This integrated circuit utilizes a boost topology and includes a synchronous rectifier for improved efficiency. Packaged in a 6-pin DFN, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LTC3526LBEDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3526LBEDC#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 550mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3526LBEDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
