The LTC3526LEDC is a DC/DC controller with a 6-pin HVSON package. It operates over a temperature range of -20°C to 85°C and accepts input voltages between 0.5V and 5V. This device is suitable for use in power management applications.
Analog Devices LTC3526LEDC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.