
IC REG BOOST ADJ 0.55A SYNC 6DFN
Analog Devices LTC3526LEDC-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 550mA |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.
