
Synchronous step-up DC-DC converter with adjustable output voltage from 1.5V to 5.25V and maximum output current of 0.55A. Input voltage range is 0.5V to 5V, featuring up to 94% efficiency. This single-output switching regulator is housed in a compact 6-pin DFN EP package (2mm x 2mm x 0.75mm) for surface mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3526LEDC-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3526LEDC-2#TRPBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229WCCD-2 |
| Type | Synchronous Step Up |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.5 to 5.25V |
| Maximum Output Current | 0.55A |
| Minimum Input Voltage | 0.5V |
| Maximum Input Voltage | 5V |
| Switching Regulator | Yes |
| Efficiency | 94% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3526LEDC-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.