
Conv DC-DC Single Step Up 0.5V to 5V 6-Pin DFN EP
Sign in to ask questions about the Analog Devices LTC3526LEDC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3526LEDC#PBF technical specifications.
| Package/Case | DFN EP |
| Efficiency | 94% |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Current | 550mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3526LEDC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
