
Adjustable boost DC/DC controller with synchronous rectification, delivering up to 550mA output current. Features 94% efficiency and an adjustable output voltage up to 5.25V. Operates from a 500mV to 5V input voltage range, with a temperature range of -40°C to 85°C. Packaged in a 6-pin DFN for tape and reel distribution.
Sign in to ask questions about the Analog Devices LTC3526LEDC#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3526LEDC#TRMPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 94% |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 550mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3526LEDC#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
