
Adjustable synchronous boost DC/DC controller IC, featuring a 550mA output current capability. Operates from a 500mV to 5V input voltage range, delivering an adjustable output voltage up to 5.25V. Housed in a compact DFN package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC3526LEDC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3526LEDC#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 550mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3526LEDC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
