The LTC3527EUD-1 is a quad DC/DC controller from Analog Devices, featuring 16 terminals and a temperature grade of OTHER. It operates within a temperature range of 0°C to 85°C and accepts input voltages between 0.5V and 5V. The device is packaged in an HVQCCN package type and is categorized as a DC/DC controller and regulator.
Analog Devices LTC3527EUD-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.