
The LTC3528BEDDB-2#PBF is a DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a single adjustable output with a maximum current of 1.5A and an output voltage of 5.25V. The device boasts an efficiency of 94% and is available in a DFN package. The LTC3528BEDDB-2#PBF is compliant with RoHS standards but does not meet SVHC requirements.
Sign in to ask questions about the Analog Devices LTC3528BEDDB-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3528BEDDB-2#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 94% |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3528BEDDB-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
