
The LTC3528BEDDB#TRMPBF is a boost DC/DC controller from Analog Devices with an efficiency of 94%. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device features a positive output configuration and a synchronous rectifier. It is available in a DFN package, packaged in quantities of 500 on tape and reel for surface mount applications.
Sign in to ask questions about the Analog Devices LTC3528BEDDB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3528BEDDB#TRMPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 880mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3528BEDDB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
