
Adjustable 1A synchronous boost regulator IC, DFN package, surface mount. Features 94% efficiency, 500mV minimum input voltage, and a maximum output voltage of 5.25V. Operates across a wide temperature range of -40°C to 125°C. Single output, 1A output current capability. Packaged in tape and reel, 2500 units per package, RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3528BEDDB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3528BEDDB#TRPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 94% |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3528BEDDB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
