
Conv DC-DC Single Step Up 0.5V to 5.5V 8-Pin DFN EP
Analog Devices LTC3528EDDB#PBF technical specifications.
| Package/Case | DFN EP |
| Efficiency | 94% |
| Min Input Voltage | 500mV |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
