The LTC3528EDDB#TRPBF is a DC/DC controller from Analog Devices, featuring a 94% efficiency rating. It operates over a temperature range of -40°C to 125°C and provides an adjustable output voltage of 5.25V. The device is packaged in a DFN package and is available in quantities of 2500. It is RoHS compliant and features a synchronous rectifier. The LTC3528EDDB#TRPBF is suitable for use in a variety of applications, including power management and DC/DC conversion.
Sign in to ask questions about the Analog Devices LTC3528EDDB#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3528EDDB#TRPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 94% |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3528EDDB#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
