
The LTC3529EDCB#PBF DC/DC controller from Analog Devices is a fixed output device with an efficiency of 95%. It operates from a minimum input voltage of 1.8V and provides a maximum output current of 500mA. The device is packaged in a DFN EP package and is RoHS compliant. The LTC3529EDCB#PBF is a single output device, and its output voltage is fixed at 5V. It is available in cut tape packaging.
Sign in to ask questions about the Analog Devices LTC3529EDCB#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3529EDCB#PBF technical specifications.
| Package/Case | DFN EP |
| Efficiency | 95% |
| Min Input Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3529EDCB#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
