
High-efficiency 95% synchronous boost converter IC delivering a fixed 5V output at 1.5A. Operating from 1.8V to 5.25V input, this power management component features a single positive output configuration. Designed for compact applications, it is housed in a DFN package and operates across a wide temperature range of -40°C to 85°C. Packaged on tape and reel, this RoHS compliant device utilizes a boost topology.
Sign in to ask questions about the Analog Devices LTC3529EDCB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3529EDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3529EDCB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
