
Switching Regulator, Voltage-mode, 1A, 1300kHz Switching Freq-Max, PDSO10
Analog Devices LTC3530EDD technical specifications.
| Package/Case | DFN |
| Number of Outputs | 1 |
| Output Voltage | 5.25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
