
Adjustable DC/DC buck-boost controller IC with 600mA output current capability. Features a single adjustable output voltage up to 5.25V and a synchronous rectifier for improved efficiency. Operates across a wide temperature range of -40°C to 85°C and is housed in a DFN package. Supplied on tape and reel in a 2500-unit package quantity, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LTC3530EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3530EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3530EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
