
Single output buck-boost DC-DC controller and regulator, featuring adjustable output voltage from 1.8V to 5.25V. Operates with input voltages ranging from 1.8V to 5.5V, delivering up to 600mA output current. Achieves 96% efficiency with a synchronous rectifier and MSOP package. Suitable for operation between -40°C and 85°C, this RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC3530EMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3530EMS#PBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 96% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3530EMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
