
Single output DC-DC converter, featuring synchronous rectification, capable of non-inverting, inverting, step-up, and step-down operation. Adjustable output voltage up to 5.25V with a maximum output current of 600mA. Operates within a wide temperature range of -40°C to 85°C. Packaged in a 10-pin MSOP on tape and reel, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LTC3530EMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3530EMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3530EMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
