
The LTC3531EDD-3#PBF is a DC/DC controller from Analog Devices with a fixed output voltage of 3V and an output current of 200mA. It operates within a temperature range of -40°C to 85°C and is packaged in a DFN package. This device is RoHS compliant and features a synchronous rectifier. It is available in a rail or tube packaging format with 121 units per package.
Sign in to ask questions about the Analog Devices LTC3531EDD-3#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3531EDD-3#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3531EDD-3#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
