
Adjustable buck-boost DC/DC controller and regulator, featuring a 1.8V to 5.5V input voltage range and delivering up to 200mA output current. This integrated circuit offers a 90% efficiency and an adjustable output voltage from 2V to 5V. Housed in a compact 3mm x 3mm x 0.75mm DFN package, it operates across a -40°C to 85°C temperature range and includes a synchronous rectifier.
Sign in to ask questions about the Analog Devices LTC3531EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3531EDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 90% |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3531EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
