
Adjustable DC/DC buck-boost converter IC with 200mA output current and 5V adjustable output voltage. Features a single output, synchronous rectification, and operates within a -40°C to 85°C temperature range. Packaged in an 8-pin DFN, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC3531EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3531EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3531EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
