
Synchronous DC-DC converter with a 1.8V to 5.5V input range and 3.3V fixed output voltage. This buck-boost topology device delivers up to 200mA output current with 90% efficiency. Features a single positive output and a compact 6-pin TSOT-23 package (2.9mm L x 1.75mm W x 0.9mm H). Operates from -40°C to 85°C and is RoHS compliant.
Analog Devices LTC3531ES6-3.3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 90% |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.39V |
| Min Output Voltage | 3.32V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3531ES6-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
