
Adjustable DC/DC buck-boost converter IC with 500mA output current capability. Features a single adjustable output voltage up to 5.25V and synchronous rectification for high efficiency. Operates within a -40°C to 85°C temperature range, housed in a DFN package. Supplied on tape and reel, this lead-free, RoHS-compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3532EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3532EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
