
Switching Regulator, Voltage-mode, 0.5A, 2000kHz Switching Freq-Max, PDSO10
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3532EMS technical specifications.
| Package/Case | MSOP |
| Number of Outputs | 1 |
| Output Voltage | 5.25V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
