
The LTC3532EMS#PBF is a single-output buck-boost DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a 50-piece MSOP package. The device is RoHS compliant and features a synchronous rectifier for improved efficiency. It can deliver up to 500mA of output current and has an adjustable output voltage of 2.4V to 5.25V. The LTC3532EMS#PBF is suitable for use in a variety of applications, including power supplies and DC/DC converters.
Analog Devices LTC3532EMS#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 2.4V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3532EMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
