
High-efficiency DC/DC buck-boost converter IC with 96% peak efficiency. Features adjustable output voltage up to 5.25V and 2A output current capability. Operates from a minimum input voltage of 1.8V with a synchronous rectifier for enhanced performance. Housed in a 14-pin DFN package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
Analog Devices LTC3533EDE#TRPBF technical specifications.
| Package/Case | DFN |
| Efficiency | 96% |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3533EDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
