The LTC3534EDHC is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin HVSON package with dimensions of 3mm width and 5mm length. The input voltage range is from 2.4V to 7V.
Analog Devices LTC3534EDHC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N16 |
| Width | 3 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 2.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.