
Synchronous buck-boost DC-DC converter with adjustable output voltage from 1.8V to 7V. Features a 500mA output current capability and operates from a 2.4V to 7V input voltage range. Achieves up to 94% efficiency, with a single positive output. Packaged in a 16-pin SSOP, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3534EGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3534EGN#PBF technical specifications.
| Package/Case | SSOP |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3534EGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
