
The LTC3534EGN#TRPBF is a single-output buck-boost DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a 2500-piece tape and reel package. This device is RoHS compliant and features a synchronous rectifier for efficient operation. It can deliver an output current of up to 500mA and has an adjustable output voltage of 7V. The LTC3534EGN#TRPBF is suitable for use in a variety of applications requiring a flexible DC/DC conversion solution.
Sign in to ask questions about the Analog Devices LTC3534EGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3534EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3534EGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
