
Synchronous buck-boost DC/DC controller with 1A output current capability. Features adjustable output voltage up to 5.5V and a wide input voltage range from 1.8V. Achieves up to 95% efficiency and operates across a temperature range of -40°C to 125°C. Packaged in a 10-pin DFN, this RoHS compliant and lead-free component is supplied in rail/tube packaging.
Analog Devices LTC3536EDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3536EDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.