Adjustable synchronous buck-boost DC/DC controller IC with 1A output current capability. Features a single output with a maximum output voltage of 5.5V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 10-pin DFN format, supplied on tape and reel, and is RoHS compliant.
Analog Devices LTC3536EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3536EDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.