
Synchronous boost converter and LDO in a 3mm x 3mm QFN package. Features a 600mA switch current capability with a 2.2MHz switching frequency. Offers a 100mA LDO output. Input voltage range from 680mV to 5V, with output voltages up to 5.25V. Operates across a temperature range of -40°C to 85°C. SMD/SMT termination, lead-free, and RoHS compliant.
Analog Devices LTC3537EUD#PBF technical specifications.
| Package/Case | QFN |
| Frequency | 2.2MHz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 680mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.5V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 680mV |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Voltage | 5.25V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Voltage - Output 1 | 5.25V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3537EUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
