
Adjustable positive output boost DC/DC controller and regulator, featuring synchronous rectification for high efficiency. Operates from 500mV to 5V input, delivering up to 2A output current with an adjustable output voltage range of 1.5V to 5.25V. Housed in a compact DFN package, this lead-free component is RoHS compliant and suitable for operation across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3539EDCB-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3539EDCB-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.25V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3539EDCB-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
