The LTC3541EDD is a commercial extended temperature range power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 10 terminals and a dual terminal position. The device is packaged in a 3mm x 3mm HVSON package. It can handle input voltages between 2.7V and 5.5V. The LTC3541EDD is a single-function device with a JEDEC package code of S-PDSO-N10.
Analog Devices LTC3541EDD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.