
The LTC3541EDD-2#PBF is a dual output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a DFN package with a length of 3mm. The device has two outputs with voltages of 5V and 4.1V. It is RoHS compliant and available in quantities of 121 per rail/tube packaging. The input voltage range is from 2.7V to 5.5V.
Sign in to ask questions about the Analog Devices LTC3541EDD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3541EDD-2#PBF technical specifications.
| Package/Case | DFN |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 4.1V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3541EDD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
