
Adjustable synchronous buck converter IC, delivering up to 500mA output current. Features a high efficiency of 96% and an adjustable output voltage range from 600mV to 5.5V. Operates with an input voltage range of 2.5V to 5.5V, suitable for a wide array of power management applications. Packaged in a compact SOT-23-6, this lead-free and RoHS compliant component offers reliable performance across a -40°C to 85°C temperature range.
Analog Devices LTC3542ES6#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3542ES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
