
The LTC3543EDCB#PBF is a DC/DC controller with adjustable output voltage and high efficiency. It operates over a temperature range of -40°C to 85°C and is packaged in a DFN EP package. The device is RoHS compliant and suitable for surface mount technology. It can deliver up to 600mA of output current and has a maximum supply voltage of 5.5V.
Analog Devices LTC3543EDCB#PBF technical specifications.
| Package/Case | DFN EP |
| Efficiency | 95% |
| Frequency | 2.25MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3543EDCB#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
