
Synchronous step-down DC/DC controller with adjustable output voltage from 600mV to 5.5V, capable of delivering up to 600mA. Features a minimum input voltage of 2.5V and operates within a temperature range of -40°C to 85°C. This integrated circuit is housed in a DFN package, is lead-free and RoHS compliant, and comes in tape and reel packaging.
Analog Devices LTC3543EDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3543EDCB#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
