
Triple-output synchronous step-down DC-DC controller with adjustable output voltage from 600mV to 5.5V. Features up to 800mA output current per channel, 95% efficiency, and a wide input voltage range of 2.25V to 5.5V. This 16-pin QFN package component operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3545EUD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3545EUD-1#PBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Efficiency | 95% |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 3 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3545EUD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
