
Triple output adjustable buck DC/DC controller with 800mA output current per channel. Features synchronous rectification for high efficiency, operating from -40°C to 125°C. Packaged in a 16-pin QFN, supplied on tape and reel with 2500 units per package. This RoHS compliant component offers a maximum output voltage of 5.5V.
Sign in to ask questions about the Analog Devices LTC3545EUD-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3545EUD-1#TRPBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3545EUD-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
