
The LTC3545IUD-1#PBF is a 3-output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a QFN package. The device features adjustable output voltages up to 5.5V and a maximum output current of 800mA per channel. The LTC3545IUD-1#PBF is RoHS compliant and does not meet Reach SVHC requirements.
Analog Devices LTC3545IUD-1#PBF technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 3 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3545IUD-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
