
The LTC3545IUD-1#TRPBF is a 3-output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and features adjustable output voltage and current up to 800mA. The device is available in tape and reel packaging with a quantity of 2500 units. It is RoHS compliant and includes a synchronous rectifier. This power management IC is suitable for various applications requiring efficient and reliable power conversion.
Analog Devices LTC3545IUD-1#TRPBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3545IUD-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
