
Triple adjustable output DC/DC buck controller with 800mA output current per channel. Achieves up to 95% efficiency, operating from a 2.25V minimum input voltage. Features synchronous rectification for enhanced performance and a wide operating temperature range of -40°C to 125°C. Housed in a 16-pin QFN EP package, this power management IC offers three independent adjustable outputs up to 5.5V.
Analog Devices LTC3545IUD#PBF technical specifications.
| Package/Case | QFN EP |
| Efficiency | 95% |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3545IUD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
