
The LTC3547BEDDB-1#TRMPBF is a dual adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C. The device features two outputs with a maximum current of 300mA each. It is packaged in a DFN package and is available in quantities of 500. The LTC3547BEDDB-1#TRMPBF is RoHS compliant and includes a synchronous rectifier. It is suitable for use in a variety of applications requiring DC/DC conversion.
Sign in to ask questions about the Analog Devices LTC3547BEDDB-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3547BEDDB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3547BEDDB-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
