
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V 0.4A/0.8A 10-Pin DFN EP Tube
Analog Devices LTC3548AEDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 600mV |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
No datasheet is available for this part.
