
The LTC3548EDD-1#PBF is a dual adjustable DC/DC controller from Analog Devices, packaged in a DFN package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device features two synchronous rectifiers and is available in quantities of 121, packaged in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC3548EDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3548EDD-1#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3548EDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
