Dual Switching Controller, Current-mode, 1.6A, 2700kHz Switching Freq-Max, PDSO10
Analog Devices LTC3548EDD-2 technical specifications.
| Package/Case | DFN |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.