
The LTC3548EDD-2#PBF is a dual DC/DC controller from Analog Devices, featuring 5V output voltage and 1.2A output current. It is packaged in a lead-free DFN package and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and includes a synchronous rectifier for efficient operation.
Sign in to ask questions about the Analog Devices LTC3548EDD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3548EDD-2#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 1.2A |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3548EDD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
