
The LTC3548EMSE#TRPBF is a dual adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in the MSOP package. This surface mount device provides two adjustable outputs with a maximum current of 800mA. The LTC3548EMSE#TRPBF is RoHS compliant and features a synchronous rectifier. It is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC3548EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3548EMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3548EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
